Filter Your Search
1 - 4 of 4 results
|
MC74ACT175DTR2
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 1 | 4 | YES | TSSOP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 145 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.39.00.01 | ||||||||||
|
MC74ACT175DTR2
onsemi
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 4 | YES | TSSOP | 145 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 145 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | TSSOP | 16 | ||
|
MC74ACT175DT
onsemi
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 4 | YES | TSSOP | 145 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 145 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | TSSOP | 16 | |||
|
MC74ACT175DT
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 1 | 4 | YES | TSSOP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 145 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.39.00.01 |