Filter Your Search
1 - 10 of 35 results
|
MC74ACT153DR2G
onsemi
|
$0.4052 | Yes | Active | 5 V | 11 ns | 11 ns | 2 | 4 | 1 | YES | SOP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74ACT153DG
onsemi
|
$0.4097 | Yes | Active | 5 V | 11 ns | 11 ns | 2 | 4 | 1 | YES | SOP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | EAR99 | ||||
|
MC74ACT153M
onsemi
|
$0.4274 | Yes | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | 1 | YES | SOP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | PLASTIC, EIAJ-16 | 16 | unknown | 8542.39.00.01 | |||||||||
|
MC74ACT153ML2
onsemi
|
Check for Price | No | Obsolete | 5 V | 11 ns | 2 | 4 | YES | SOP | 50 pF | MULTIPLEXER | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
MC74ACT153DTR2
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | 1 | YES | TSSOP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP | PLASTIC, TSSOP-16 | 16 | unknown | 8542.39.00.01 | ||||||||
|
MC74ACT153DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 13.5 ns | 11 ns | 2 | 4 | 1 | YES | SOP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | |||||||||||
|
MC74ACT153DR2
onsemi
|
Check for Price | No | No | Active | 5 V | 11 ns | 11 ns | 2 | 4 | 1 | YES | SOP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | PLASTIC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
MC74ACT153ML1
onsemi
|
Check for Price | No | Obsolete | 5 V | 11 ns | 2 | 4 | YES | SOP | 50 pF | MULTIPLEXER | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
MC74ACT153NC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 13.5 ns | 2 | 4 | 1 | NO | DIP | 50 pF | ACT | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC74ACT153DC
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 13.5 ns | 2 | 4 | 1 | YES | SOP | 50 pF | ACT | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |