Parametric results for: MC74ACT08DR2 under Gates

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: mc74act08dr2
Select parts from the table below to compare.
Compare
Compare
MC74ACT08DR2G
onsemi
$0.3125 Yes Active 5 V 10 ns 10 ns 4 2 YES SOP 50 pF NO ACT AND GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant EAR99 8542.39.00.01 onsemi
MC74ACT08DR2
Motorola Mobility LLC
Check for Price Transferred 5 V 10 ns 10 ns 4 2 YES SOP 50 pF NO ACT AND GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
MC74ACT08DR2
onsemi
Check for Price No Obsolete 5 V 10 ns 10 ns 4 2 YES SOP 50 pF NO ACT AND GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 235 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ON SEMICONDUCTOR SOIC SOP, SOP14,.25 14 not_compliant 8542.39.00.01
MC74ACT08DR2
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 10 ns 4 2 YES SOP ACT AND GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC-14 unknown 8542.39.00.01
MC74ACT08DR2GH
onsemi
Check for Price Yes Obsolete 5 V 10 ns 10 ns 4 2 YES SOP 50 pF NO ACT AND GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL ONSEMI unknown 8542.39.00.01
MC74ACT08DR2
Motorola Semiconductor Products
Check for Price No Transferred 5 V 10 ns 10 ns 4 2 YES SOP 50 pF NO ACT AND GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOP, SOP14,.25 unknown 8542.39.00.01
MC74ACT08DR2
Freescale Semiconductor
Check for Price No Obsolete 5 V 10 ns YES SOP 50 pF NO AND GATE CMOS 24 mA 5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP14,.25 unknown