Filter Your Search
1 - 5 of 5 results
|
MC74AC4040MEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 1 | YES | SOP | 100 MHz | 50 pF | UP | BINARY COUNTER | CMOS | NO | 24 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | ONSEMI | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74AC4040ML1
onsemi
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 100 MHz | 50 pF | UP | BINARY COUNTER | CMOS | NO | 24 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC74AC4040MELG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 14 ns | 1 | 12 | YES | SOP | UP | NEGATIVE EDGE | AC | BINARY COUNTER | CMOS | 120 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | unknown | SOIC | PLASTIC, EIAJ-16 | 16 | |||||||||||
|
MC74AC4040M
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 1 | 12 | YES | SOP | 100 MHz | 50 pF | UP | NEGATIVE EDGE | AC | BINARY COUNTER | CMOS | 120 MHz | NO | 24 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | unknown | 8542.39.00.01 | SOIC | SOP, SOP16,.3 | 16 | |||||||
|
MC74AC4040MELG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 1 | 12 | YES | SOP | 100 MHz | 50 pF | UP | NEGATIVE EDGE | AC | BINARY COUNTER | CMOS | 120 MHz | NO | 24 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | unknown | 8542.39.00.01 | SOIC | PLASTIC, EIAJ-16 | 16 | onsemi |