Parametric results for: MC74AC377DTR2 under FF/Latches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc74ac377dtr2
Select parts from the table below to compare.
Compare
Compare
MC74AC377DTR2
onsemi
Check for Price Yes Obsolete 5 V 14.5 ns 1 8 YES TSSOP 75 MHz 50 pF POSITIVE EDGE AC D FLIP-FLOP CMOS 125 MHz 12 mA TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ON SEMICONDUCTOR TSSOP TSSOP, TSSOP20,.25 20 unknown 8542.39.00.01
MC74AC377DTR2G
onsemi
Check for Price Yes Active 5 V 14.5 ns 1 8 YES TSSOP 75 MHz 50 pF POSITIVE EDGE AC D FLIP-FLOP CMOS 125 MHz 12 mA TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP 20 LEAD TSSOP-20 20 compliant 8542.39.00.01 9.48 onsemi
MC74AC377DTR2G
Rochester Electronics LLC
Check for Price Yes Active 5 V 14.5 ns 1 8 YES TSSOP POSITIVE EDGE AC D FLIP-FLOP CMOS 125 MHz TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 COMMERCIAL e4 NOT SPECIFIED 85 °C -40 °C 260 40 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ROCHESTER ELECTRONICS LLC TSSOP LEAD FREE, TSSOP-20 20 unknown