Filter Your Search
1 - 10 of 11 results
|
MC74AC244MELG
onsemi
|
$0.6807 | Yes | Obsolete | 5 V | 10 ns | 10 ns | 2 | 4 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.3 mm | 12.575 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SOP-20 | 20 | unknown | 8542.39.00.01 | |||||
|
MC74AC244ML1
Rochester Electronics LLC
|
Check for Price | Active | ROCHESTER ELECTRONICS INC | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
MC74AC244MR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 2 | 4 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ON SEMICONDUCTOR | SOIC | EIAJ, SO-20 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
MC74AC244MELG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 10 ns | 2 | 4 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.3 mm | 12.575 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, EIAJ, SOP-20 | 20 | unknown | |||||||||
|
MC74AC244ML2
onsemi
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 2 | 4 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | EIAJ, SOP-20 | not_compliant | 8542.39.00.01 | |||||||||||
|
MC74AC244ML1
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 10 ns | 2 | 4 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | ONSEMI | EIAJ, SOP-20 | unknown | 8542.39.00.01 | |||||||||||
|
MC74AC244M
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 10 ns | 2 | 4 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ROCHESTER ELECTRONICS LLC | SOIC | EIAJ, SO-20 | 20 | unknown | |||||||||
|
MC74AC244MEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 10 ns | 2 | 4 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.3 mm | 12.575 mm | ON SEMICONDUCTOR | SOIC | EIAJ, SOP-20 | 20 | unknown | 8542.39.00.01 | ||||
|
MC74AC244MEL
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 10 ns | 2 | 4 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.3 mm | 12.575 mm | ROCHESTER ELECTRONICS LLC | SOIC | EIAJ, SOP-20 | 20 | unknown | |||||||||
|
MC74AC244MR1
onsemi
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 2 | 4 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | EIAJ, SOP-20 | not_compliant | 8542.39.00.01 |