Parametric results for: MC74AC174M under FF/Latches

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mc74ac174m
Select parts from the table below to compare.
Compare
Compare
MC74AC174ML1
onsemi
Check for Price No Obsolete 5 V 12.5 ns 1 6 YES SOP 70 MHz 50 pF POSITIVE EDGE AC D FLIP-FLOP CMOS 100 MHz 12 mA TRUE 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ONSEMI EIAJ-16 not_compliant 8542.39.00.01
MC74AC174MEL
onsemi
Check for Price Yes Obsolete 5 V 12.5 ns 1 6 YES SOP 70 MHz 50 pF POSITIVE EDGE AC D FLIP-FLOP CMOS 100 MHz 12 mA TRUE 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ONSEMI PLASTIC, EIAJ-16 unknown 8542.39.00.01 SOIC 16
MC74AC174M
onsemi
Check for Price Yes Obsolete 5 V 12.5 ns 1 6 YES SOP 70 MHz 50 pF POSITIVE EDGE AC D FLIP-FLOP CMOS 100 MHz 12 mA TRUE 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ONSEMI PLASTIC, EIAJ-16 unknown 8542.39.00.01 SOIC 16
MC74AC174ML1
Rochester Electronics LLC
Check for Price Active ROCHESTER ELECTRONICS INC , unknown
MC74AC174MEL
Rochester Electronics LLC
Check for Price No Yes Obsolete 5 V 12.5 ns 1 6 YES SOP POSITIVE EDGE AC D FLIP-FLOP CMOS 100 MHz TRUE 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ROCHESTER ELECTRONICS LLC PLASTIC, EIAJ-16 unknown 8542.39.00.01 SOIC 16