Parametric results for: MC74AC161NG under Counters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc74ac161ng
Select parts from the table below to compare.
Compare
Compare
MC74AC161NG
Rochester Electronics LLC
Check for Price No Yes Obsolete 5 V 13.5 ns 1 4 NO DIP UP POSITIVE EDGE AC BINARY COUNTER CMOS TCO OUTPUT 95 MHz YES SYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-16 16 unknown 8542.39.00.01
MC74AC161NG
onsemi
Check for Price Yes Yes Obsolete 5 V 13.5 ns 1 4 NO DIP 60 MHz 50 pF UP POSITIVE EDGE AC BINARY COUNTER CMOS TCO OUTPUT 95 MHz YES 12 mA SYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 260 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ONSEMI DIP PLASTIC, DIP-16 16 unknown 8542.39.00.01 onsemi