Parametric results for: MC74AC161DW under Counters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc74ac161dw
Select parts from the table below to compare.
Compare
Compare
MC74AC161DWR2
onsemi
Check for Price No Obsolete 5 V 13.5 ns 1 4 YES SOP 60 MHz 50 pF UP POSITIVE EDGE AC BINARY COUNTER CMOS 95 MHz YES 12 mA SYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 240 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ON SEMICONDUCTOR SOIC SOP, SOP16,.25 16 not_compliant 8542.39.00.01
MC74AC161DW
onsemi
Check for Price No Obsolete 5 V 13.5 ns 1 4 YES SOP 60 MHz 50 pF UP POSITIVE EDGE AC BINARY COUNTER CMOS 95 MHz YES 12 mA SYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 240 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ON SEMICONDUCTOR SOIC SOP, SOP16,.25 16 not_compliant 8542.39.00.01