Filter Your Search
1 - 10 of 15 results
|
MC74AC160D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | YES | SOP | 60 MHz | 50 pF | UP | DECADE COUNTER | CMOS | YES | 24 mA | SYNCHRONOUS | 3.3/5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | ||||||||||||||||||
|
MC74AC160DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 1 | 4 | YES | SOP | 60 MHz | 50 pF | UP | POSITIVE EDGE | AC | DECADE COUNTER | CMOS | TCO OUTPUT | 95 MHz | YES | 24 mA | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | |||||
|
MC74AC160DCR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | AC | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||||||
|
MC74AC160D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 1 | 4 | YES | SOP | 60 MHz | 50 pF | UP | POSITIVE EDGE | AC | DECADE COUNTER | CMOS | TCO OUTPUT | 95 MHz | YES | 24 mA | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | ||||||
|
MC74AC160NC
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | AC | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||
|
MC74AC160NC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | AC | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
MC74AC160N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | 60 MHz | 50 pF | UP | DECADE COUNTER | CMOS | YES | 24 mA | SYNCHRONOUS | 3.3/5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||
|
MC74AC160DCR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | AC | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
MC74AC160D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 1 | 4 | YES | SOP | 60 MHz | 50 pF | UP | POSITIVE EDGE | AC | DECADE COUNTER | CMOS | TCO OUTPUT | 95 MHz | YES | 24 mA | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 | ||||
|
MC74AC160N
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 1 | 4 | NO | DIP | 60 MHz | 50 pF | UP | POSITIVE EDGE | AC | DECADE COUNTER | CMOS | TCO OUTPUT | 95 MHz | YES | 24 mA | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |