Filter Your Search
1 - 2 of 2 results
|
MC74AC157MELG
onsemi
|
$0.7386 | Yes | Obsolete | 5 V | 9 ns | 13 ns | 4 | 2 | 1 | YES | SOP | 50 pF | AC | MULTIPLEXER | CMOS | TTL COMPATIBLE INPUTS | 12 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||
|
MC74AC157MELG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 9 ns | 4 | 2 | 1 | YES | SOP | AC | MULTIPLEXER | CMOS | TTL COMPATIBLE INPUTS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, EIAJ, SOIC-16 | 16 | unknown |