Filter Your Search
1 - 1 of 1 results
|
MC74AC14MR1
onsemi
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 6 | 1 | YES | SOP | 50 pF | YES | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.3 | 14 | not_compliant | 8542.39.00.01 |