Filter Your Search
1 - 4 of 4 results
|
MC74AC14MEL
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 6 | 1 | YES | SOP | AC | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
MC74AC14MELG
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 6 | 1 | YES | SOP | AC | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
MC74AC14MELG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 15 ns | 6 | 1 | YES | SOP | 50 pF | YES | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | ||
|
MC74AC14MEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 15 ns | 6 | 1 | YES | SOP | 50 pF | YES | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 |