Filter Your Search
1 - 3 of 3 results
|
MC7410VU500LE
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 500 MHz | 64 | 32 | 133 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | S-CBGA-B360 | Not Qualified | 1 | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, HCTE, CERAMIC, BGA-360 | not_compliant | 3A991.A.1 | 8542.31.00.01 | ||||||||
|
MC7410VU500LE
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 32 | 500 MHz | 64 | 32 | 133 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | S-CBGA-B360 | Not Qualified | e2 | 1 | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | HBGA | BGA360,19X19,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, HCTE, CERAMIC, BGA-360 | not_compliant | 3A991.A.1 | 8542.31.00.01 | BGA | 360 | |||
|
MC7410VU500LE
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 32 | 500 MHz | 64 | 32 | 133 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | S-CBGA-B360 | COMMERCIAL | e2 | 1 | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN COPPER/TIN SILVER | BALL | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | ROCHESTER ELECTRONICS LLC | 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, HCTE, CERAMIC, BGA-360 | unknown | BGA | 360 |