Filter Your Search
1 - 10 of 24 results
|
MC68HSC05C8ACB
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 MHz | 7744 | 176 | 6805 | NO | CMOS | MROM | 11 mA | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC68HSC05C8ACB
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 7744 | 176 | 6805 | NO | CMOS | MROM | 11 mA | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HSC05C8AFN
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 4.1 MHz | 7744 | 176 | 6805 | 8.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 4.2MHZ | NO | NO | NO | 8 | NO | MROM | 11 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | LCC | 44 | ||||||
|
MC68HSC05C8AB
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.1 MHz | 8.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | SDIP, | unknown | 8542.31.00.01 | DIP | 42 | EAR99 | |||||||||||||
|
MC68HSC05C8AFN
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.1 MHz | 8.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | FREESCALE SEMICONDUCTOR INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 | EAR99 | |||||||||||||
|
MC68HSC05C8AP
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.1 MHz | 8.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | 8542.31.00.01 | DIP | 40 | EAR99 | |||||||||||||
|
MC68HSC05C8AB
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 4.1 MHz | 7744 | 176 | 6805 | 8.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 4.2MHZ | NO | NO | NO | 8 | NO | MROM | 11 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | SHRINK, PLASTIC, DIP-42 | unknown | 8542.31.00.01 | |||||||
|
MC68HSC05C8ACP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 7744 | 176 | 6805 | NO | CMOS | MROM | 11 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HSC05C8AFN
NXP Semiconductors
|
Check for Price | Active | 8 | 2.1 MHz | 8.2 MHz | 31 | YES | 3.3 V | MICROCONTROLLER | NO | NO | NO | 3.6 V | 1.8 V | 44 | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 | 2018-04-13 | |||||||||||||||||||||||||
|
MC68HSC05C8AP
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2018-04-13 |