Parametric results for: MC68HRC705JJ7CP under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc68hrc705jj7cp
Select parts from the table below to compare.
Compare
Compare
MC68HRC705JJ7CP
NXP Semiconductors
Check for Price Buy Obsolete MICROCONTROLLER CMOS NXP SEMICONDUCTORS unknown 8542.31.00.01 2016-07-20
MC68HRC705JJ7CP
Motorola Mobility LLC
Check for Price Buy Transferred 8 2.1 MHz 6160 224 6805 4.2 MHz 14 NO 5 V MICROCONTROLLER HCMOS ALSO OPERATES AT 2.7 TO 3.3V SUPPLY @1.05MHZ NO NO YES 8 NO OTPROM 5.2 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm MOTOROLA INC unknown 8542.31.00.01 DIP DIP, DIP20,.3 20
MC68HRC705JJ7CP
Freescale Semiconductor
Check for Price Buy No No Transferred 8 2.1 MHz 6160 224 6805 4.2 MHz 14 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 3V SUPPLY @ 1.05 MHZ NO NO YES 8 NO OTPROM 5.2 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm FREESCALE SEMICONDUCTOR INC not_compliant 8542.31.00.01 DIP DIP, DIP20,.3 20 EAR99
MC68HRC705JJ7CP
Motorola Semiconductor Products
Check for Price Buy No Transferred 8 2.1 MHz 6160 224 6805 4.2 MHz 14 NO 5 V MICROCONTROLLER HCMOS ALSO OPERATES AT 2.7 TO 3.3V SUPPLY @1.05MHZ NO NO YES 8 NO OTPROM 5.2 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm MOTOROLA INC unknown 8542.31.00.01 DIP, DIP20,.3