Filter Your Search
1 - 3 of 3 results
|
MC68HLC98JK1EIDW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 15 | YES | 2.4 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 3.5 mA | 5.5 V | 2.2 V | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOIC-20 | unknown | 8542.31.00.01 | |||||||||||
|
MC68HLC98JK1EIDW
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 15 | YES | 2.4 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 3.5 mA | 5.5 V | 2.2 V | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, SOP20,.4 | unknown | 8542.31.00.01 | SOIC | 20 | ||||||||||
|
MC68HLC98JK1EIDW
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 14 | YES | 2.4 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.5 mA | 5.5 V | 2.4 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | 1.27 MM PITCH, MS-013AC, SOIC-20 | not_compliant | 8542.31.00.01 | SOIC | 20 | EAR99 |