Filter Your Search
1 - 10 of 24 results
|
MC68HC912B32CFU
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 8 MHz | 32678 | 1024 | CPU12 | YES | 5 V | CMOS | 5 V | FLASH | 70 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||||||||
|
MC68HC912B32CFU8
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 8 MHz | 32768 | 1024 | CPU12 | 16 | 16 | 16 MHz | 63 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | compliant | QFP | 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | 80 | EAR99 | 8542.31.00.01 | ||||
|
MC68HC912B32MFU
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 8 MHz | 32678 | 1024 | CPU12 | YES | 5 V | CMOS | FLASH | 70 mA | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | QFP, QFP80,.7SQ | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
MC68HC912B32FU8
Motorola Semiconductor Products
|
Check for Price | Obsolete | 16 | 8 MHz | 16 | 16 | 8 MHz | 63 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | unknown | LQFP, | 8542.31.00.01 | |||||||||||||||||||||
|
MC68HC912B32MFU
NXP Semiconductors
|
Check for Price | Active | 16 | 8 MHz | 32678 | 1024 | CPU12 | 16 | 16 | 16 MHz | 63 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | ||||||||||||||
|
MC68HC912B32VFU8
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 8 MHz | 32768 | 1024 | CPU12 | 16 | 16 | 16 MHz | 63 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 2 | 105 °C | -40 °C | 240 | 30 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | unknown | QFP | 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | 80 | 8542.31.00.01 | |||||
|
MC68HC912B32VFU
Motorola Semiconductor Products
|
Check for Price | Obsolete | 16 | 8 MHz | 32678 | 1024 | CPU12 | 16 | 16 | 16 MHz | 63 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | unknown | QFP-80 | 8542.31.00.01 | |||||||||||||
|
MC68HC912B32CFU8
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 16 | 8 MHz | 32768 | 1024 | CPU12 | 16 | 16 | 16 MHz | 63 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | unknown | QFP-80 | 8542.31.00.01 | ||||||||||
|
MC68HC912B32FU8
Motorola Mobility LLC
|
Check for Price | Obsolete | 16 | 8 MHz | 16 | 16 | 8 MHz | 63 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | unknown | QFP | LQFP, | 80 | 8542.31.00.01 | |||||||||||||||||||
|
MC68HC912B32MFU8
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 8 MHz | 32768 | 1024 | CPU12 | 16 | 16 | 16 MHz | 63 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e0 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | unknown | QFP | QFP, QFP80,.7SQ | 80 | 8542.31.00.01 |