Filter Your Search
1 - 4 of 4 results
|
MC68HC908KX2VP
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 8192 | 192 | 68HC08 | 32 MHz | 13 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.05 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.31.00.01 | ||||
|
MC68HC908KX2VP
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.05 mm | NXP SEMICONDUCTORS | PLASTIC, DIP-16 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MC68HC908KX2VP
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 8192 | 192 | 68HC08 | 32 MHz | 13 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.05 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
MC68HC908KX2VP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 8192 | 192 | 68HC08 | 32 MHz | 13 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.05 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 3A991.A.2 | 8542.31.00.01 |