Parametric results for: MC68HC908JL8CFA under Microcontrollers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: mc68hc908jl8cfa
Select parts from the table below to compare.
Compare
Compare
MC68HC908JL8CFAE
Rochester Electronics LLC
Check for Price No Active 8 8 MHz 32 MHz 26 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 1 85 °C -40 °C 220 30 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE NOT SPECIFIED GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm ROCHESTER ELECTRONICS INC QFP LQFP, 32 unknown
MC68HC908JL8CFAE
NXP Semiconductors
Check for Price Yes Obsolete 8 8 MHz 32 MHz 26 YES 5 V MICROCONTROLLER HCMOS ALSO OPERATES AT 3V SUPPLY AT 4 MHZ NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS PLASTIC, LQFP-32 compliant EAR99 8542.31.00.01 NXP
MC68HC908JL8CFAE
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 8 MHz 8192 256 68HC08 32 MHz 26 YES 5 V MICROCONTROLLER HCMOS ALSO OPERATES AT 3V SUPPLY AT 4 MHZ NO NO YES 8 YES FLASH 13 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC QFP PLASTIC, LQFP-32 32 compliant EAR99 8542.31.00.01
MC68HC908JL8CFA
Freescale Semiconductor
Check for Price No Transferred 8 8 MHz 8192 256 68HC08 32 MHz 26 YES 5 V MICROCONTROLLER HCMOS ALSO OPERATES AT 3V SUPPLY AT 4 MHZ NO NO YES 8 YES FLASH 13 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e0 1 85 °C -40 °C 220 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC QFP PLASTIC, LQFP-32 32 not_compliant EAR99 8542.31.00.01
MC68HC908JL8CFA
Motorola Semiconductor Products
Check for Price No Transferred 8 8 MHz 8192 256 68HC08 32 MHz 26 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 13 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm MOTOROLA INC LQFP-32 unknown 3A991.A.2 8542.31.00.01
MC68HC908JL8CFA
Rochester Electronics LLC
Check for Price No No Active 8 8 MHz 32 MHz 26 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 1 85 °C -40 °C 220 30 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE NOT SPECIFIED GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm ROCHESTER ELECTRONICS LLC QFP LQFP-32 32 unknown
MC68HC908JL8CFA
Motorola Mobility LLC
Check for Price Transferred 8 8 MHz 8192 256 68HC08 32 MHz 26 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 13 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm MOTOROLA INC QFP LQFP, QFP32,.35SQ,32 32 unknown 3A991.A.2 8542.31.00.01
MC68HC908JL8CFA
NXP Semiconductors
Check for Price Obsolete MICROCONTROLLER CMOS NXP SEMICONDUCTORS unknown 8542.31.00.01 2016-08-12