Parametric results for: MC68HC908GZ60VFA under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc68hc908gz60vfa
Select parts from the table below to compare.
Compare
Compare
MC68HC908GZ60VFA
Motorola Mobility LLC
Check for Price Transferred 8 8 MHz 61440 2048 68HC08 32 MHz 37 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3 V SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 30 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm MOTOROLA INC QFP LFQFP, QFP48,.35SQ,20 48 unknown 3A991.A.2 8542.31.00.01
MC68HC908GZ60VFA
Freescale Semiconductor
Check for Price No Obsolete 8 8 MHz 61440 2048 68HC08 32 MHz 37 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3 V SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 30 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G48 Not Qualified e0 3 105 °C -40 °C 245 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC QFP LFQFP, QFP48,.35SQ,20 48 not_compliant EAR99 8542.31.00.01
MC68HC908GZ60VFA
Motorola Semiconductor Products
Check for Price No Transferred 8 8 MHz 61440 2048 68HC08 32 MHz 37 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3 V SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 30 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm MOTOROLA INC LFQFP, QFP48,.35SQ,20 unknown 3A991.A.2 8542.31.00.01