Parametric results for: MC68HC908GZ60CFU under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc68hc908gz60cfu
Select parts from the table below to compare.
Compare
Compare
MC68HC908GZ60CFU
Motorola Mobility LLC
Check for Price Transferred 8 8 MHz 61440 2048 68HC08 32 MHz 53 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3 V SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 30 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY QFP QFP64,.7SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 2.45 mm 14 mm 14 mm MOTOROLA INC QFP QFP, QFP64,.7SQ,32 64 unknown 3A991.A.2 8542.31.00.01
MC68HC908GZ60CFU
Motorola Semiconductor Products
Check for Price No Transferred 8 8 MHz 61440 2048 68HC08 32 MHz 53 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3 V SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 30 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY QFP QFP64,.7SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 2.45 mm 14 mm 14 mm MOTOROLA INC QFP-64 unknown 3A991.A.2 8542.31.00.01
MC68HC908GZ60CFU
Freescale Semiconductor
Check for Price Yes Obsolete 8 8 MHz 61440 2048 68HC08 32 MHz 53 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3 V SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 30 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified 3 85 °C -40 °C 240 30 64 PLASTIC/EPOXY QFP QFP64,.7SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 2.45 mm 14 mm 14 mm FREESCALE SEMICONDUCTOR INC QFP QFP-64 64 compliant EAR99 8542.31.00.01