Filter Your Search
1 - 3 of 3 results
|
MC68HC908GZ48CFU
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 49152 | 1536 | 68HC08 | 32 MHz | 53 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3 V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, QFP64,.7SQ,32 | 64 | compliant | EAR99 | 8542.31.00.01 | ||
|
MC68HC908GZ48CFU
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 49152 | 1536 | 68HC08 | 32 MHz | 53 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3 V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP64,.7SQ,32 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
MC68HC908GZ48CFU
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 49152 | 1536 | 68HC08 | 32 MHz | 53 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3 V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP | QFP, QFP64,.7SQ,32 | 64 | unknown | 3A991.A.2 | 8542.31.00.01 |