Filter Your Search
1 - 10 of 146 results
|
MC68HC908GZ8VFA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 1024 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | YES | NO | YES | 8 | YES | FLASH | INDUSTRIAL | S-PQFP-G48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 | 2018-09-11 | |||||||||||||||||||||||
|
MC68HC908GZ32CFJ
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32768 | 1536 | 68HC08 | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3 V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP, QFP32,.35SQ,32 | unknown | 8542.31.00.01 | QFP | 32 | 3A991.A.2 | ||||||||
|
MC68HC908GZ60CFJ
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 61440 | 2048 | 68HC08 | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3 V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP, QFP32,.35SQ,32 | unknown | 8542.31.00.01 | QFP | 32 | 3A991.A.2 | ||||||||
|
MC68HC908GZ16VFJ
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 15872 | 1024 | 68HC08 | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LQFP, QFP32,.35SQ,32 | not_compliant | 8542.31.00.01 | QFP | 32 | EAR99 | ||||
|
MC68HC908GZ48MFU
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 49152 | 1536 | 68HC08 | 32 MHz | 53 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3 V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP64,.7SQ,32 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||
|
MC68HC908GZ16MFJ
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP, | unknown | 8542.31.00.01 | QFP | 32 | 3A991.A.2 | ||||||||||||||||
|
MC68HC908GZ8MFJ
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP, | unknown | 8542.31.00.01 | QFP | 32 | 3A991.A.2 | ||||||||||||||||
|
MC68HC908GZ48VFU
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 49152 | 1536 | 68HC08 | 32 MHz | 53 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3 V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP64,.7SQ,32 | unknown | 8542.31.00.01 | QFP | 64 | 3A991.A.2 | ||||||||
|
MC68HC908GZ16CFA
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 15872 | 1024 | 68HC08 | 32 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LFQFP, QFP48,.35SQ,20 | unknown | 8542.31.00.01 | QFP | 48 | 3A991.A.2 | ||||||||||
|
MC68HC908GZ32VFJ
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32768 | 1536 | 68HC08 | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3 V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 1 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP, QFP32,.35SQ,32 | unknown | 8542.31.00.01 | QFP | 32 | 3A991.A.2 |