Filter Your Search
1 - 4 of 4 results
|
MC68HC908GR4VFA
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 8.2 MHz | 4096 | 384 | 68HC08 | 32.8 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
MC68HC908GR4VFA
NXP Semiconductors
|
Check for Price | No | Active | 8 | 8.2 MHz | 4096 | 384 | 68HC08 | 32.8 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
MC68HC908GR4VFA
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.2 MHz | 4096 | 384 | 68HC08 | 32.8 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MC68HC908GR4VFA
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8.2 MHz | 4096 | 384 | 68HC08 | 32.8 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP, QFP32,.35SQ,32 | unknown | 3A991.A.2 | 8542.31.00.01 |