Filter Your Search
1 - 6 of 6 results
|
MC68HC908AS32ACFNE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8.4 MHz | 32256 | 1024 | 68HC08 | 16 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | FREESCALE SEMICONDUCTOR INC | LCC | GREEN, PLASTIC, LCC-52 | 52 | compliant | 8542.31.00.01 | ||
|
MC68HC908AS32ACFNE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8.4 MHz | 32256 | 1024 | 68HC08 | 16 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | GREEN, PLASTIC, LCC-52 | compliant | 8542.31.00.01 | ||||
|
MC68HC908AS32ACFN
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.4 MHz | 32256 | 1024 | 68HC08 | 16 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | FLASH | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | 8542.31.00.01 | |||
|
MC68HC908AS32ACFN
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8.4 MHz | 32256 | 1024 | 68HC08 | 16 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | FREESCALE SEMICONDUCTOR INC | LCC | PLASTIC, LCC-52 | 52 | unknown | 8542.31.00.01 | |||
|
MC68HC908AS32ACFN
NXP Semiconductors
|
Check for Price | Active | 8 | 8.4 MHz | 32256 | 1024 | 68HC08 | 16 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-52 | compliant | 8542.31.00.01 | |||||
|
MC68HC908AS32ACFN
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8.4 MHz | 32256 | 1024 | 68HC08 | 16 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | FLASH | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | PLASTIC, LCC-52 | unknown | 8542.31.00.01 |