Filter Your Search
1 - 6 of 6 results
|
MC68HC908AP64CFB
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 62368 | 2048 | 68HC08 | 16 MHz | 32 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | MOTOROLA INC | QFP-44 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC68HC908AP64CFBE
Freescale Semiconductor
|
Check for Price | Active | FREESCALE SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC908AP64CFB
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 62368 | 2048 | 68HC08 | 16 MHz | 32 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP, QFP44,.5SQ,32 | not_compliant | 8542.31.00.01 | QFP | 44 | EAR99 | |||||||||||
|
MC68HC908AP64CFB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 62368 | 2048 | M68HC08 | 32 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 10 | 1 | 8 | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A991.A.2 | 2016-07-20 | ||||||||||||
|
MC68HC908AP64CFBE
NXP Semiconductors
|
Check for Price | Active | 8 | 8 MHz | 32 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 2.7 V | 44 | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP, | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||||||||||||||||
|
MC68HC908AP64CFB
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 62368 | 2048 | 68HC08 | 16 MHz | 32 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | MOTOROLA INC | QFP, QFP44,.5SQ,32 | unknown | 8542.31.00.01 | QFP | 44 |