Filter Your Search
1 - 6 of 6 results
|
MC68HC908AP64CFA
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 62368 | 2048 | 68HC08 | 16 MHz | 32 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP-48 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC68HC908AP64CFA
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 62368 | 2048 | 68HC08 | 16 MHz | 32 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LFQFP, QFP48,.35SQ,20 | unknown | 8542.31.00.01 | QFP | 48 | ||||||||||||||||||
|
MC68HC908AP64CFAE
NXP Semiconductors
|
Check for Price | Active | 8 | 8 MHz | 32 MHz | 32 | YES | 3 V | MICROCONTROLLER | NO | YES | YES | 5.5 V | 2.7 V | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | LFQFP, | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||||||||||||||||
|
MC68HC908AP64CFAE
Freescale Semiconductor
|
Check for Price | Transferred | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC908AP64CFA
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 62368 | 2048 | 68HC08 | 16 MHz | 32 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, QFP48,.35SQ,20 | not_compliant | 8542.31.00.01 | QFP | 48 | EAR99 | |||||||||||
|
MC68HC908AP64CFA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 62368 | 2048 | M68HC08 | 32 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 10 | 1 | 8 | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A991.A.2 | 2016-07-20 |