Filter Your Search
1 - 3 of 3 results
|
MC68HC908AB32VFU
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8.4 MHz | 33.6 MHz | 51 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.46 mm | 14 mm | 14 mm | MOTOROLA INC | 20 X 20, QFP-64 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MC68HC908AB32VFU
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.4 MHz | 33.6 MHz | 51 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.46 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | |||||||
|
MC68HC908AB32VFU
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 8.4 MHz | 33.6 MHz | 51 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | 30 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.46 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 20 X 20, QFP-64 | compliant | EAR99 | 8542.31.00.01 | QFP | 64 |