Filter Your Search
1 - 8 of 8 results
|
MC68HC711L6CFN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 3 MHz | 16384 | 512 | 6800 | 8 | 16 | 12 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | OTPROM | 27 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | PLASTIC, LCC-68 | unknown | 8542.31.00.01 | ||||||||
![]() |
MC68HC711L6CFN1
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 16 | 4 MHz | 46 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 68 | ||||||||||||||||
![]() |
MC68HC711L6CFN1
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 1 MHz | 16384 | 512 | 6800 | 8 | 16 | 4 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | OTPROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.205 mm | 24.205 mm | FREESCALE SEMICONDUCTOR INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | LCC | 68 | |||||||
![]() |
MC68HC711L6CFN
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 3 MHz | 16384 | 512 | 6800 | 8 | 16 | 12 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | OTPROM | 27 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | LCC | 68 | ||||||
|
MC68HC711L6CFN
NXP Semiconductors
|
Check for Price | Active | 8 | 2 MHz | 16384 | 512 | 6800 | 8 | 16 | 4 MHz | 46 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | NO | UVPROM | 27 mA | 5.5 V | 4.57 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 24.205 mm | 24.205 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | ||||||||||
|
MC68HC711L6CFN1
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 16 | 4 MHz | 46 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC68HC711L6CFN
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2 MHz | 16384 | 512 | 6800 | YES | 5 V | CMOS | 5 V | UVPROM | 27 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||
|
MC68HC711L6CFN1
NXP Semiconductors
|
Check for Price | Active | 8 | 1 MHz | 16384 | 512 | 6800 | 8 | 16 | 4 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | OTPROM | 27 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.205 mm | 24.205 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-68 | compliant | 8542.31.00.01 |