Parametric results for: MC68HC711KS2VFN3 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc68hc711ks2vfn3
Select parts from the table below to compare.
Compare
Compare
MC68HC711KS2VFN3
Freescale Semiconductor
Check for Price No Obsolete 8 3 MHz 32768 1024 6800 8 16 12 MHz 51 YES 5 V MICROCONTROLLER HCMOS NO NO YES 8 YES OTPROM 33 mA 5.5 V 5 V INDUSTRIAL S-PQCC-J68 Not Qualified e0 3 105 °C -40 °C 220 30 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm FREESCALE SEMICONDUCTOR INC LCC QCCJ, LDCC68,1.0SQ 68 unknown EAR99 8542.31.00.01
MC68HC711KS2VFN3
Motorola Semiconductor Products
Check for Price Transferred 8 3 MHz 8 16 12 MHz 51 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES OTPROM 5.5 V 4.5 V INDUSTRIAL S-PQCC-J68 Not Qualified 105 °C -40 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm MOTOROLA INC QCCJ, unknown 8542.31.00.01
MC68HC711KS2VFN3
Motorola Mobility LLC
Check for Price Transferred 8 3 MHz 8 16 12 MHz 51 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES OTPROM 5.5 V 4.5 V INDUSTRIAL S-PQCC-J68 Not Qualified 105 °C -40 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm MOTOROLA INC LCC QCCJ, 68 unknown 8542.31.00.01