Filter Your Search
1 - 3 of 3 results
|
MC68HC705KJ1CP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 MHz | 1240 | 64 | 6805 | 8 MHz | 10 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MC68HC705KJ1CP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 4 MHz | 1240 | 64 | 6805 | 8 MHz | 10 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.31.00.01 | ||||||
|
MC68HC705KJ1CP
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 4 MHz | 1240 | 64 | 6805 | 8 MHz | 10 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.31.00.01 |