Parametric results for: MC68HC705KJ1C under Microcontrollers

Filter Your Search

1 - 10 of 16 results

|
Manufacturer Part Number: mc68hc705kj1c
Select parts from the table below to compare.
Compare
Compare
MC68HC705KJ1C
Freescale Semiconductor
Check for Price Transferred 8 4 MHz 8 MHz 10 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 2.1MHZ NO NO NO NO OTPROM 5.5 V 4.5 V INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm FREESCALE SEMICONDUCTOR INC DIP DIP, 16 unknown 8542.31.00.01
MC68HC705KJ1CDWR2
Motorola Semiconductor Products
Check for Price Transferred 8 4 MHz 8 MHz 10 YES 5 V MICROCONTROLLER HCMOS ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ NO NO NO NO OTPROM 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm MOTOROLA INC SOP, unknown 8542.31.00.01
MC68HC705KJ1CDW
Motorola Mobility LLC
Check for Price Transferred 8 4 MHz 1240 64 6805 8 MHz 10 YES 5 V MICROCONTROLLER HCMOS ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ NO NO NO 8 NO OTPROM 7 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm MOTOROLA INC SOIC SOP, SOP16,.25 16 unknown 8542.31.00.01
MC68HC705KJ1CDWR2
Freescale Semiconductor
Check for Price Obsolete 8 4 MHz 8 MHz 10 YES 5 V MICROCONTROLLER HCMOS ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ NO NO NO NO OTPROM 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm FREESCALE SEMICONDUCTOR INC SOIC SOP, 16 unknown 8542.31.00.01
MC68HC705KJ1CP
Freescale Semiconductor
Check for Price No Obsolete 8 4 MHz 1240 64 6805 8 MHz 10 NO 5 V MICROCONTROLLER HCMOS ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ NO NO NO 8 NO OTPROM 7 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm FREESCALE SEMICONDUCTOR INC DIP PLASTIC, DIP-16 16 not_compliant 8542.31.00.01 EAR99 NXP
MC68HC705KJ1CDW
Freescale Semiconductor
Check for Price No Obsolete 8 4 MHz 1240 64 6805 8 MHz 10 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 2.1MHZ NO NO NO 8 NO OTPROM 7 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 220 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm FREESCALE SEMICONDUCTOR INC SOIC SOIC-16 16 not_compliant 8542.31.00.01 EAR99 NXP
MC68HC705KJ1CS
Freescale Semiconductor
Check for Price Obsolete 8 4 MHz 1240 64 68HC05 8 MHz 10 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 2.1MHZ NO NO NO 8 NO UVPROM 7 mA 5.5 V 5 V INDUSTRIAL R-GDIP-T16 Not Qualified 85 °C -40 °C 16 CERAMIC, GLASS-SEALED WDIP DIP16,.3 RECTANGULAR IN-LINE, WINDOW THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.49 mm FREESCALE SEMICONDUCTOR INC DIP WINDOWED, CERDIP-16 16 unknown 8542.31.00.01
MC68HC705KJ1C
NXP Semiconductors
Check for Price Active 8 4 MHz 8 MHz 10 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 2.1MHZ NO NO NO NO OTPROM 5.5 V 4.5 V INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm NXP SEMICONDUCTORS PLASTIC, DIP-16 unknown 8542.31.00.01
MC68HC705KJ1CDWR2
Motorola Mobility LLC
Check for Price Transferred 8 4 MHz 8 MHz 10 YES 5 V MICROCONTROLLER HCMOS ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ NO NO NO NO OTPROM 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm MOTOROLA INC SOIC SOP, 16 unknown 8542.31.00.01
MC68HC705KJ1CS
Motorola Semiconductor Products
Check for Price No Transferred 8 4 MHz 1240 64 6805 8 MHz 10 NO 5 V MICROCONTROLLER HCMOS ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ NO NO NO 8 NO UVPROM 7 mA 5.5 V 4.5 V INDUSTRIAL R-GDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, GLASS-SEALED WDIP DIP16,.3 RECTANGULAR IN-LINE, WINDOW Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC WINDOWED, CERDIP-16 unknown 8542.31.00.01