Filter Your Search
1 - 10 of 16 results
|
MC68HC705KJ1C
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4 MHz | 8 MHz | 10 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, | 16 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68HC705KJ1CDWR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 4 MHz | 8 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC68HC705KJ1CDW
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 4 MHz | 1240 | 64 | 6805 | 8 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.31.00.01 | ||||||||
|
MC68HC705KJ1CDWR2
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 4 MHz | 8 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, | 16 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68HC705KJ1CP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 MHz | 1240 | 64 | 6805 | 8 MHz | 10 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.31.00.01 | EAR99 | NXP | |||||
|
MC68HC705KJ1CDW
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 MHz | 1240 | 64 | 6805 | 8 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOIC-16 | 16 | not_compliant | 8542.31.00.01 | EAR99 | NXP | ||
|
MC68HC705KJ1CS
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 4 MHz | 1240 | 64 | 68HC05 | 8 MHz | 10 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | 8 | NO | UVPROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | WDIP | DIP16,.3 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | FREESCALE SEMICONDUCTOR INC | DIP | WINDOWED, CERDIP-16 | 16 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HC705KJ1C
NXP Semiconductors
|
Check for Price | Active | 8 | 4 MHz | 8 MHz | 10 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | NXP SEMICONDUCTORS | PLASTIC, DIP-16 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC68HC705KJ1CDWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 4 MHz | 8 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOIC | SOP, | 16 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68HC705KJ1CS
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 4 MHz | 1240 | 64 | 6805 | 8 MHz | 10 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | 8 | NO | UVPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | WDIP | DIP16,.3 | RECTANGULAR | IN-LINE, WINDOW | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | WINDOWED, CERDIP-16 | unknown | 8542.31.00.01 |