Filter Your Search
1 - 5 of 5 results
|
MC68HC705JP7CP
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 2.1 MHz | 6160 | 224 | 6805 | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 1.05 MHZ | NO | NO | YES | 8 | NO | OTPROM | 5.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, DIP28,.6 | 28 | not_compliant | EAR99 | 8542.31.00.01 | |||
|
MC68HC705JP7CP
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-07-20 | |||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC705JP7CP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 6160 | 224 | 6805 | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.7 TO 3.3V SUPPLY @1.05MHZ | NO | NO | YES | 8 | NO | OTPROM | 5.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | PLASTIC, DIP-28 | unknown | 8542.31.00.01 | |||||||
|
MC68HC705JP7CP
Rochester Electronics LLC
|
Check for Price | Yes | No | Contact Manufacturer | 8 | 2.1 MHz | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68HC705JP7CP
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 6160 | 224 | 6805 | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.7 TO 3.3V SUPPLY @1.05MHZ | NO | NO | YES | 8 | NO | OTPROM | 5.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 |