Filter Your Search
1 - 3 of 3 results
|
MC68HC16Z1CEH16
NXP Semiconductors
|
$27.9569 | Yes | Not Recommended | 16 | 16.78 MHz | 0 | 16 | 20 | 16.78 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | IT ASLO OPERATES AT 3V | NO | NO | NO | YES | YES | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | 0.950 X 0.950 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, QFP-132 | compliant | EAR99 | 8542.31.00.01 | 1999-04-21 | NXP | |||||||||
|
935313441557
NXP Semiconductors
|
Check for Price | Not Recommended | 16 | 16.78 MHz | 0 | 16 | 20 | 16.78 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | IT ASLO OPERATES AT 3V | NO | NO | NO | YES | YES | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||
|
MC68HC16Z1CEH16
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 16.78 MHz | 1024 | 6816 | 16 | 20 | 16.78 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | IT ASLO OPERATES AT 3V | NO | NO | YES | YES | 65 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | 0.950 X 0.950 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, QFP-132 | compliant | EAR99 | 8542.31.00.01 | QFP | 132 |