Filter Your Search
1 - 2 of 2 results
|
MC68HC12BC32FU
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 16 | 8 MHz | 32768 | 1024 | CPU12 | YES | 5 V | CMOS | FLASH | 70 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | MOTOROLA INC | QFP, QFP80,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MC68HC12BC32FU
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 8 MHz | 32768 | 1024 | CPU12 | 16 | 16 | 16 MHz | 63 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 70 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 2 | 70 °C | 240 | 30 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-80 | not_compliant | 8542.31.00.01 | QFP | 80 | EAR99 | NXP |