Filter Your Search
1 - 4 of 4 results
|
MC68HC11K0VFU2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2 MHz | 768 | 768 | 6800 | 8 | 16 | 8 MHz | 62 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | YES | MROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP-80 | unknown | 8542.31.00.01 | ||||
|
MC68HC11K0VFU2
NXP Semiconductors
|
Check for Price | Active | 8 | 2 MHz | 8 | 16 | 8 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, PLASTIC, QFP-80 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HC11K0VFU2
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2 MHz | 8 | 16 | 8 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP, | unknown | 8542.31.00.01 | QFP | 80 | ||||||||||||||||||||
|
MC68HC11K0VFU2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2 MHz | 768 | 768 | 6800 | 8 | 16 | 8 MHz | 62 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | YES | MROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP80,.68SQ | unknown | 8542.31.00.01 | QFP | 80 |