Filter Your Search
1 - 4 of 4 results
|
MC68HC11D0CFB2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2 MHz | 192 | 6800 | 8 | 16 | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | MOTOROLA INC | 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, QFP-44 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HC11D0CFB2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 2 MHz | 192 | 6800 | 8 | 16 | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 1 | 85 °C | -40 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP-44 | compliant | 8542.31.00.01 | QFP | 44 | EAR99 | |||||
|
MC68HC11D0CFB2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 2 MHz | 8 | 16 | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | 1 | 85 °C | -40 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | NOT SPECIFIED | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, QFP-44 | unknown | QFP | 44 | |||||||||
|
MC68HC11D0CFB2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2 MHz | 192 | 6800 | 8 | 16 | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | MOTOROLA INC | QFP, QFP44,.52SQ,32 | unknown | 8542.31.00.01 | QFP | 44 |