Filter Your Search
1 - 10 of 53 results
|
MC68HC11A0CFN2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2 MHz | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | LCC | QCCJ, | 52 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
MC68HC11A0CP3
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 3 MHz | 256 | 6800 | 8 | 16 | 12 MHz | 34 | NO | 5 V | MICROCONTROLLER | HCMOS | CAPTURE/COMPARE UNIT | NO | NO | YES | NO | MROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.72 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, DIP48,.6 | 48 | unknown | 8542.31.00.01 | EAR99 | |||||||||||||||||||||
|
MC68HC11A0CP2
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 2 MHz | 256 | 6800 | 8 | 16 | 8 MHz | 34 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | MROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.72 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-48 | 48 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
MC68HC11A0CFU3R2
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 3 MHz | 256 | 6800 | YES | 5 V | CMOS | 35 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
MC68HC11A0CFN3
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 3 MHz | 256 | 6800 | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | MROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 220 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | FREESCALE SEMICONDUCTOR INC | LCC | PLASTIC, LCC-52 | 52 | not_compliant | 8542.31.00.01 | EAR99 | NXP | |||||||||||||||
|
MC68HC11A0CP3
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2018-03-30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC11A0CFN2
NXP Semiconductors
|
Check for Price | No | Active | 8 | 2 MHz | 256 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | MROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-52 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HC11A0CFU3
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 3 MHz | 256 | 6800 | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | MROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP-64 | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC11A0CFN3R2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 3 MHz | 0 | 256 | 8 | 16 | 12 MHz | 38 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | CAPTURE/COMPARE UNIT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | NO | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | LCC | QCCJ, | 52 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68HC11A0CFN3
Rochester Electronics LLC
|
Check for Price | Active | 8 | 3 MHz | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 52 | unknown |