Filter Your Search
1 - 4 of 4 results
|
MC68HC08SR12CB
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 12288 | 512 | 68HC08 | 20 MHz | 29 | NO | 5 V | MICROCONTROLLER | HCMOS | CAN ALSO OPERATE AT 3V SUPPLY | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | ||||||
|
MC68HC08SR12CB
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8 MHz | 20 MHz | 29 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | SDIP, | unknown | 8542.31.00.01 | DIP | 42 | EAR99 | ||||||||||||
|
MC68HC08SR12CB
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 12288 | 512 | 68HC08 | 20 MHz | 29 | NO | 5 V | MICROCONTROLLER | HCMOS | CAN ALSO OPERATE AT 3V SUPPLY | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | DIP | 42 | |||||
|
MC68HC08SR12CB
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-08-12 |