Filter Your Search
1 - 10 of 37 results
|
MC68HC08MR4CDW
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 8.2 MHz | 4096 | 192 | 68HC08 | 32.8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
MC68HC08MR4VP
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 8.2 MHz | 4096 | 192 | 68HC08 | 32.8 MHz | 12 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | DIP, DIP28,.6 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
MC68HC08MR4VDWR3
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 8.2 MHz | 32.8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MC68HC08MR4VDW
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 8.2 MHz | 4096 | 192 | 68HC08 | 32.8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, SOP28,.4 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
MC68HC08MR4CDWR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 8.2 MHz | 32.8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOIC | SOP, | 28 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MC68HC08MR4MDW
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 192 | 68HC08 | YES | 5 V | CMOS | 5 V | MROM | 40 mA | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP28,.4 | unknown | |||||||||||||||||||
|
MC68HC08MR4CP
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 8.2 MHz | 4096 | 192 | 68HC08 | 32.8 MHz | 12 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | DIP | DIP, DIP28,.6 | 28 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
MC68HC08MR4VP
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 8.2 MHz | 4096 | 192 | 68HC08 | 32.8 MHz | 12 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | DIP | DIP, DIP28,.6 | 28 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
MC68HC08MR4CFU
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 192 | 68HC08 | YES | 5 V | CMOS | 5 V | MROM | 40 mA | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP32,.35SQ,32 | unknown | |||||||||||||||||||
|
MC68HC08MR4VDWR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 8.2 MHz | 32.8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, | unknown | 3A991.A.2 | 8542.31.00.01 |