Filter Your Search
1 - 10 of 22 results
|
MC68HC08JL3DW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | 23 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68HC08JL3EDW
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 220 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOIC-28 | not_compliant | 8542.31.00.01 | SOIC | 28 | EAR99 | ||||
|
MC68HC08JL3EMP
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 11 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | DIP | 28 | 3A991.A.2 | ||||||||||
|
MC68HC08JL3EMDW
NXP Semiconductors
|
Check for Price | Active | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 11 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | NXP SEMICONDUCTORS | MS-013AE, SOIC-28 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
MC68HC08JL3ECDW
NXP Semiconductors
|
Check for Price | Active | 8 | 4 MHz | 4096 | 128 | 68HC08 | 16 MHz | 22 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | NO | NO | YES | 8 | YES | MROM | 11 mA | 3.3 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | NXP SEMICONDUCTORS | MS-013AE, SOIC-28 | compliant | 8542.31.00.01 | |||||||||||
|
MC68HC08JL3DW
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 8 MHz | 32 MHz | 23 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | EAR99 | |||||||||||||||||
|
MC68HC08JL3EDWE
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, SOIC-28 | unknown | 8542.31.00.01 | SOIC | 28 | EAR99 | |||||
|
MC68HC08JL3ECP
NXP Semiconductors
|
Check for Price | Active | 8 | 4 MHz | 4096 | 128 | 68HC08 | 16 MHz | 22 | NO | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | NO | NO | YES | 8 | YES | MROM | 11 mA | 3.3 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | NXP SEMICONDUCTORS | PLASTIC, DIP-28 | compliant | 8542.31.00.01 | |||||||||||
|
MC68HC08JL3ECP
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4 MHz | 4096 | 128 | 68HC08 | 16 MHz | 22 | NO | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | NO | YES | 8 | YES | MROM | 11 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | DIP | 28 | ||||||||||
|
MC68HC08JL3CDW
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 23 | YES | 3.3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | MROM | 100 mA | 3.63 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | DIP28,.6 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOP, DIP28,.6 | unknown | 8542.31.00.01 | SOIC | 28 | EAR99 |