Filter Your Search
1 - 8 of 8 results
|
MC68HC08JK8CP
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 256 | M68HC08 | 32 MHz | 15 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 10 mA | 5.5 V | 5 V | R-PDIP-T20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | NXP SEMICONDUCTORS | DIP, | unknown | 3A991.A.2 | 8542.31.00.01 | 2016-08-12 | ||||||||||||
|
MC68HC08JK8MDW
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 8192 | 256 | M68HC08 | 32 MHz | 15 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | SOP, | not_compliant | EAR99 | 8542.31.00.01 | SOIC | 20 | |||
|
MC68HC08JK8MP
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 8192 | 256 | M68HC08 | 32 MHz | 15 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | FREESCALE SEMICONDUCTOR INC | DIP, | not_compliant | EAR99 | 8542.31.00.01 | DIP | 20 | ||||||
|
MC68HC08JK8CDW
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 8192 | 256 | M68HC08 | 32 MHz | 15 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | SOP, | not_compliant | EAR99 | 8542.31.00.01 | SOIC | 20 | |||
|
MC68HC08JK8CP
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 8192 | 256 | M68HC08 | 32 MHz | 15 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | FREESCALE SEMICONDUCTOR INC | DIP, | not_compliant | EAR99 | 8542.31.00.01 | DIP | 20 | ||||||
|
MC68HC08JK8MDW
NXP Semiconductors
|
Check for Price | Active | 8 | 8 MHz | 8192 | 256 | M68HC08 | 32 MHz | 15 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | R-PDSO-G20 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP, | unknown | 3A991.A.2 | 8542.31.00.01 | 2016-08-12 | ||||||||||||
|
MC68HC08JK8CDW
NXP Semiconductors
|
Check for Price | Active | 8 | 8 MHz | 8192 | 256 | M68HC08 | 32 MHz | 15 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 10 mA | 5.5 V | 5 V | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP, | unknown | 3A991.A.2 | 8542.31.00.01 | 2016-08-12 | ||||||||||||
|
MC68HC08JK8MP
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 256 | M68HC08 | 32 MHz | 15 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | R-PDIP-T20 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | NXP SEMICONDUCTORS | DIP, | unknown | 3A991.A.2 | 8542.31.00.01 | 2016-08-12 |