Filter Your Search
1 - 7 of 7 results
|
MC68HC05X4CDWR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2.2 MHz | 22 MHz | 16 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68HC05X4CDW
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.2 MHz | 4096 | 176 | 6805 | 22 MHz | 16 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | NO | MROM | 7.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, SOP28,.4 | unknown | 8542.31.00.01 | SOIC | 28 | ||||||
|
MC68HC05X4CDWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2.2 MHz | 4096 | 176 | 6805 | 22 MHz | 16 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 8 | NO | MROM | 7.5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SOIC-28 | compliant | 8542.31.00.01 | SOIC | 28 | EAR99 | |||||
|
MC68HC05X4CDW
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2.2 MHz | 4096 | 176 | 6805 | 22 MHz | 16 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | NO | MROM | 7.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOP, SOP28,.4 | compliant | 8542.31.00.01 | SOIC | 28 | |||||||
|
MC68HC05X4CDW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2.2 MHz | 4096 | 176 | 6805 | 22 MHz | 16 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | NO | MROM | 7.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | PLASTIC, SOIC-28 | unknown | 8542.31.00.01 | |||||||
|
MC68HC05X4CDW
NXP Semiconductors
|
Check for Price | No | Obsolete | MICROCONTROLLER | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 2018-03-30 | |||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC05X4CDWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.2 MHz | 22 MHz | 16 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | SOIC | 28 |