Parametric results for: MC68HC05P9AD under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mc68hc05p9ad
Select parts from the table below to compare.
Compare
Compare
MC68HC05P9ADW
Rochester Electronics LLC
Check for Price Contact Manufacturer 8 21 YES MICROCONTROLLER HCMOS OPERATES AT 3V MIN SUPPLY @ 1 MHZ NO NO YES NO MROM R-PDSO-G28 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.31.00.01
MC68HC05P9ADWE
Freescale Semiconductor
Check for Price Yes Obsolete 8 2.1 MHz 2112 128 6805 4.2 MHz 21 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 1 MHZ NO NO YES 8 NO MROM 7 mA 5.5 V 5 V COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.925 mm FREESCALE SEMICONDUCTOR INC SOIC-28 unknown 8542.31.00.01 SOIC 28 EAR99
MC68HC05P9ADW
Motorola Semiconductor Products
Check for Price No Obsolete 8 2.1 MHz 2112 128 6805 4.2 MHz 21 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3V MIN SUPPLY @ 1 MHZ NO NO NO YES 8 NO MROM 7 mA 5.5 V 5 V OTHER R-PDSO-G28 Not Qualified 70 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MOTOROLA INC SOIC-28 unknown 8542.31.00.01
MC68HC05P9ADW
Motorola Mobility LLC
Check for Price Obsolete 8 2.1 MHz 2112 128 6805 4.2 MHz 21 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3V MIN SUPPLY @ 1 MHZ NO NO NO YES 8 NO MROM 7 mA 5.5 V 5 V OTHER R-PDSO-G28 Not Qualified 70 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MOTOROLA INC SOP, SOP28,.4 unknown 8542.31.00.01 SOIC 28
MC68HC05P9ADW
Freescale Semiconductor
Check for Price No Obsolete 8 2.1 MHz 2112 128 6805 4.2 MHz 21 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 1 MHZ NO NO NO YES 8 NO MROM 7 mA 5.5 V 5 V COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 220 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.925 mm FREESCALE SEMICONDUCTOR INC SOIC-28 not_compliant 8542.31.00.01 SOIC 28 EAR99