Filter Your Search
1 - 4 of 4 results
|
MC68HC05J1AP
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 1240 | 64 | 64 | 6805 | 4.2 MHz | 14 | 1 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 5 | 8 | 8 | NO | MROM | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.31.00.01 | |||||||
|
MC68HC05J1AP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 1240 | 64 | 64 | 6805 | 4.2 MHz | 14 | 1 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 5 | 8 | 8 | NO | MROM | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | PLASTIC, DIP-20 | unknown | 8542.31.00.01 | ||||||||
|
MC68HC05J1AP
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 1240 | 64 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1MHZ | NO | NO | NO | 8 | NO | MROM | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.31.00.01 | EAR99 | |||||||||||
|
MC68HC05J1AP
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2018-04-13 |