Filter Your Search
1 - 10 of 84 results
|
MC68HC05C4ACP
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, | 40 | unknown | EAR99 | 8542.31.00.01 | |||||||||||
|
TTMC68HC05C4CL
Twilight Technology Inc
|
Check for Price | No | Active | 8 | 2.1 MHz | 4160 | 176 | 6805 | NO | CMOS | MROM | 7 mA | INDUSTRIAL | R-XDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC05C4ACB
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP | SDIP, | 42 | unknown | EAR99 | 8542.31.00.01 | |||||||||||
|
MC68HC05C4AFB
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4400 | 176 | 6805 | 4.2 MHz | 31 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.25 mA | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | MOTOROLA INC | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.31.00.01 | |||||||
|
MC68HC05C4MFN
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4160 | 176 | 6805 | 4.2 MHz | 31 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 7 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||||||
|
MC68HC05C4MP
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 1MHZ | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68HC05C4ML
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 4160 | 176 | 6805 | NO | CMOS | MROM | 7 mA | AUTOMOTIVE | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MC68HC05C4VFN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4160 | 176 | 6805 | YES | CMOS | 3.3/5 V | MROM | 7 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC44,.7SQ | unknown | ||||||||||||||||||||
|
MC68HC05C4AB
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4400 | 176 | 6805 | 4.2 MHz | 31 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.25 mA | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | SHRINK, PLASTIC, DIP-42 | unknown | 8542.31.00.01 | |||||||||
|
MC68HC05C4ACP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4400 | 176 | 6805 | 4.2 MHz | 31 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.25 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 |