Filter Your Search
1 - 10 of 76 results
|
MC68HC05B8FU
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 7230 | 176 | 6805 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.457 mm | 14 mm | 14 mm | MOTOROLA INC | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.31.00.01 | ||||
|
MC68HC05B8CFU
NXP Semiconductors
|
Check for Price | No | Active | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 2016-07-20 | |||||||||||||||||||||||||||||||||||||||||||
|
MC68HC05B8CFNR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | YES | MROM | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | PLASTIC, LCC-52 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68HC05B8VFU
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 7230 | 176 | 68HC05 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | YES | NO | YES | 8 | NO | MROM | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.457 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, QFP64,.66SQ,32 | 64 | compliant | 8542.31.00.01 | |||||
|
MC68HC05B8P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 7504 | 176 | 6805 | NO | CMOS | MROM | 9 mA | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HC05B8MFN
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 7230 | 176 | 6805 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | YES | NO | YES | 8 | NO | MROM | 6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | FREESCALE SEMICONDUCTOR INC | LCC | PLASTIC, LCC-52 | 52 | unknown | 8542.31.00.01 | ||||||
|
MC68HC05B8VFU
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 7230 | 176 | 6805 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.457 mm | 14 mm | 14 mm | MOTOROLA INC | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.31.00.01 | |||
|
MC68HC05B8CP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 7504 | 176 | 6805 | NO | CMOS | MROM | 9 mA | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC68HC05B8CFN
NXP Semiconductors
|
Check for Price | No | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-07-20 | ||||||||||||||||||||||||||||||||||||||||||
|
MC68HC05B8FN
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-07-20 |