Filter Your Search
1 - 10 of 24 results
|
MC68HC05B5VB
NXP Semiconductors
|
Check for Price | Active | 8 | 4.2 MHz | 256 | 176 | 4.2 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | EEPROM | 3 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 105 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 15.24 mm | 52.07 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||
|
MC68HC05B5FN
NXP Semiconductors
|
Check for Price | Active | 8 | 4.2 MHz | 256 | 176 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | EEPROM | 3 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 20.065 mm | 20.065 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | ||||
|
MC68HC05B5CB
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.2 MHz | 256 | 176 | NO | CMOS | EEPROM | 3 mA | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | SDIP, SDIP56,.6 | |||||||||||||
|
MC68HC05B5VFN
NXP Semiconductors
|
Check for Price | Active | 8 | 4.2 MHz | 256 | 176 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | EEPROM | 3 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 20.065 mm | 20.065 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||
|
MC68HC05B5FU
NXP Semiconductors
|
Check for Price | Active | 8 | 4.2 MHz | 256 | 176 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | EEPROM | 3 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | ||||
|
MC68HC05B5VFN
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.2 MHz | 256 | 176 | YES | CMOS | EEPROM | 3 mA | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | QCCJ, LDCC52,.8SQ | |||||||||||||
|
MC68HC05B5VFU
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.2 MHz | 256 | 176 | YES | CMOS | EEPROM | 3 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | QFP, QFP64,.66SQ,32 | |||||||||||||
|
MC68HC05B5FN
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.2 MHz | 256 | 176 | YES | CMOS | EEPROM | 3 mA | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | QCCJ, LDCC52,.8SQ | ||||||||||||||
|
MC68HC05B5MFU
NXP Semiconductors
|
Check for Price | Active | 8 | 4.2 MHz | 256 | 176 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | EEPROM | 3 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||
|
MC68HC05B5VB
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.2 MHz | 256 | 176 | NO | CMOS | EEPROM | 3 mA | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 105 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | SDIP, SDIP56,.6 |